Intel / Altera EP1C12Q240C7

FPGA Cyclone®Family 12060Cells 320.1MHz 1.5V 240-Pin PQFP Tray
$ 151.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12Q240C7.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

DigiKey

Newark

Inventory History

3 month trend:
-88.46%

CAD Models

Download Intel / Altera EP1C12Q240C7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Intel / AlteraEP3C16Q240C8N
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP Tray
Intel / AlteraEP3C16Q240C8
FPGA Cyclone® III Family 15408 Cells 402MHz 65nm Technology 1.2V 240-Pin PQFP
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC10E-5QN208C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP1C12Q240C7 provided by its distributors.

FPGA Cyclone®Family 12060Cells 320.1MHz 1.5V 240-Pin PQFP Tray
Field Programmable Gate Array, 1206 CLBS, 320MHz, 12060-Cell, PQFP240
FUSE BRD 60A 250VAC 100VDC 2SMD
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:320MHz; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Termination Type:SMD; Package/Case:240-PQFP; No. of Pins:240 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12Q240C-7