Intel EN80C196KB16

MCS 96 80C Microcontroller IC 16-Bit 16MHz ROMless 68-PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel EN80C196KB16.

IHS

Datasheet22 pages30 years ago

DigiKey

iiiC

Alternate Parts

Price @ 1000
$ 396
Stock
12,812
126,066
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
68
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
1
Interface
-
-
Memory Type
ROMless
ROMless
Memory Size
-
-
Min Supply Voltage
4.5 V
5 V
Max Supply Voltage
5.5 V
5 V
Peripherals
PWM, WDT
PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel EN80C196KB16 provided by its distributors.

MCS 96 80C Microcontroller IC 16-Bit 16MHz ROMless 68-PLCC
Microcontroller, 16-Bit, 8096 CPU, 16MHz, CMOS, PQCC68
MCU 16-bit MCS96 CISC ROMLess 5V 68-Pin PLCC

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EN80C196KB-16