Intel E28F400CVT80

Flash, 256KX16, 150ns, PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel E28F400CVT80.

IHS

Datasheet46 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.263
Stock
314
121,124
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
150 ns
110 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
3 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel E28F400CVT80 provided by its distributors.

Flash, 256KX16, 150ns, PDSO48

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • E28F400CV-T80
  • E28F400CVT-80