Intel D80C31BH

Microcontroller, 8-Bit, CMOS, CDIP40
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel D80C31BH.

IHS

Datasheet21 pages30 years ago

Alternate Parts

Price @ 1000
$ 51.97
Stock
40
56,463
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Core Architecture
8051
8051
Data Bus Width
-
-
Max Frequency
12 MHz
12 MHz
Number of I/Os
1
1
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1986-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel D80C31BH provided by its distributors.

Microcontroller, 8-Bit, CMOS, CDIP40

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON