Intel BX80530C1266512

MPU PentiumĀ® III Processor 64-Bit 0.13um 1.26GHz 370-Pin FCPGA2
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestBX80530C12665120
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel BX80530C1266512.

IHS

Datasheet94 pages23 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 151.438
Stock
0
56,253
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
370
370
Core Architecture
-
-
Data Bus Width
64 b
-
Max Frequency
133 MHz
133 MHz
Interface
-
-
Min Supply Voltage
-
1.1375 V
Max Supply Voltage
-
1.8 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date2002-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intel BX80530C1266512 provided by its distributors.

MPU PentiumĀ® III Processor 64-Bit 0.13um 1.26GHz 370-Pin FCPGA2
Microprocessor, 32-Bit, 1266MHz, CMOS, CPGA370

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON