Intel AV80585VG0091MPSLGAN

MPU CeleronĀ® M Processor ULV 722 64-Bit 45nm 1.2GHz 1.05V 956-Pin BGA
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for AV80585VG0091MPSLGAN. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel AV80585VG0091MPSLGAN.

_legacy Avnet

Datasheet69 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2008-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-30
LTD Date2021-04-02

Related Parts

NXP SemiconductorsT1022NXN7MQB
MPU QorIQ T1022 RISC 64bit 1.2GHz 780-Pin FBGA Tray
MPU Coreā„¢2 Duo Processor SP9300 45nm 2.53GHz 956-Pin BGA
NXP SemiconductorsT1024NSE7PQA
MPU QorIQ T1024 RISC 64bit 1.4GHz 780-Pin FCBGA Tray
NXP SemiconductorsT2081NXE8PTB
MPU QorIQ RISC 64Bit 1533MHz 2.5V 780-Pin FC-BGA Box
MPU AMD Embedded R 64-Bit 1900MHz/2400MHz 827-Pin BGA
MPU AMD Embedded R 64-Bit 2100MHz/2600MHz 827-Pin BGA

Descriptions

Descriptions of Intel AV80585VG0091MPSLGAN provided by its distributors.

MPU CeleronĀ® M Processor ULV 722 64-Bit 45nm 1.2GHz 1.05V 956-Pin BGA
CPU - Central Processing Units Celeron M 722 Single Core 1.2GHz BGA956
Microprocessor, 64-Bit, 1200MHz, CMOS, PBGA956

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV80585VG0091MP SLGAN
  • AV80585VG0091MPS LGAN