Intel AV80576SH0516M S LGAF

MPU Core™2 Duo Processor SP9300 45nm 2.53GHz 956-Pin BGA
$ 281.24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel AV80576SH0516M S LGAF.

IHS

Datasheet0 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-30
LTD Date2021-04-02

Related Parts

MPU Celeron® M Processor ULV 723 RISC 64-Bit 45nm 1.2GHz 956-Pin BGA Tray
MPU Celeron® M Processor ULV 722 64-Bit 45nm 1.2GHz 1.05V 956-Pin BGA
MPU Core i7-620M Processor RISC 64-Bit 32nm 2.66GHz 988-Pin PGA Tray
NXP SemiconductorsT1022NXN7MQB
MPU QorIQ T1022 RISC 64bit 1.2GHz 780-Pin FBGA Tray
NXP SemiconductorsT1024NSE7PQA
MPU QorIQ T1024 RISC 64bit 1.4GHz 780-Pin FCBGA Tray
NXP SemiconductorsT2081NXE8PTB
MPU QorIQ RISC 64Bit 1533MHz 2.5V 780-Pin FC-BGA Box

Descriptions

Descriptions of Intel AV80576SH0516M S LGAF provided by its distributors.

MPU Core™2 Duo Processor SP9300 45nm 2.53GHz 956-Pin BGA
Microprocessor, 64-Bit, 1066MHz, CMOS, PBGA956
MPU Core 2 Duo Desktop 64-Bit 45nm 2.26GHz

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV80576SH0516M SLGAF
  • AV80576SH0516M-SLGAF
  • AV80576SH0516MS LGAF
  • AV80576SH0516MSLGAF