Intel / Altera 5SGXEA4H2F35C2N

FPGA - Field Programmable Gate Array FPGA - Stratix V GX 1900 LABS 552 IOs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5SGXEA4H2F35C2N.

IHS

Datasheet24 pages5 years ago

Upverter

CAD Models

Download Intel / Altera 5SGXEA4H2F35C2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13,315.326
$ 13,315.326
Stock
28,563
27,479
27,479
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1152
-
-
Number of Logic Blocks (LABs)
15850
15850
15850
Number of Logic Elements/Cells
420000
420000
420000
Number of I/Os
552
-
-
Number of Gates
-
-
-
RAM Size
5.2 MB
-
-
Min Supply Voltage
870 mV
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
930 mV
Peripherals
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / Altera5SGXEA4H3F35C3N
FPGA - Field Programmable Gate Array FPGA - Stratix V GX 1900 LABS 552 IOs
Intel / Altera5SGXMA4H3F35I3LN
FPGA - Field Programmable Gate Array FPGA - Stratix V GX 1900 LABS 552 IOs
Intel / Altera5SGXEA4H3F35C4N
FPGA - Field Programmable Gate Array FPGA - Stratix V GX 1900 LABs 552 IOs

Descriptions

Descriptions of Intel / Altera 5SGXEA4H2F35C2N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix V GX 1900 LABS 552 IOs
Field Programmable Gate Array, 15850 CLBS, 420000-Cell, CMOS, PBGA1152
IC STRATIX V GX FPGA 1152FBGA
IC FPGA 552 I/O 1152FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED