Intel / Altera 10AS027E1F29I1HG

IC Soc CORTEX-A9 1.5GHZ 780FBGA
$ 2,779.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 10AS027E1F29I1HG.

IHS

Datasheet114 pages3 years ago

Alternate Parts

Price @ 1000
$ 2,779.13
$ 2,432.533
Stock
70,406
18,805
Authorized Distributors
1
0
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
-
-
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
870 mV
870 mV
Max Supply Voltage
930 mV
930 mV
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
100 °C
100 °C
Access Time
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2015-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera 10AS027E1F29I1HG provided by its distributors.

IC SOC CORTEX-A9 1.5GHZ 780FBGA
IC SOC FPGA 360 I/O 780FBGA
270000-Cell, PBGA780

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • Intel FPGAs/Altera
  • ALTERA CORP
  • Intel Corporation
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED