Renesas IDT74FCT3807PYG

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas IDT74FCT3807PYG.

IHS

Datasheet8 pages13 years ago

Alternate Parts

Price @ 1000
$ 5.052
Stock
31,512
89,445
Authorized Distributors
0
2
Case/Package
SSOP
SSOP
Number of Pins
-
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
100 MHz
166 MHz
Quiescent Current
-
100 nA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01

Descriptions

Descriptions of Renesas IDT74FCT3807PYG provided by its distributors.

Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
IC CLK BUFFER 1:10 100MHZ 20SSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M