Renesas 74FCT16374ATPAG

Shift Register, 8Bit, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT16374ATPAG
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 74FCT16374ATPAG.

Renesas

Datasheet8 pages7 years ago
Datasheet8 pages7 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 26, 2019
Verification

Alternate Parts

Price @ 1000
$ 1.384
$ 1.384
Stock
102,143
249,473
249,473
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Circuits
2
1
1
Number of Inputs
-
-
-
Propagation Delay
6.5 ns
5.2 ns
5.2 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
500 µA
5 µA
5 µA

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

500¦ÌA 6.5ns@ 5V,50pF , 2 4.5V 5.5V 24mA Standard 74FCT 3.5pF 24mA TSSOP-48 12.5mm*6.1mm*1mm
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP
Texas InstrumentsCY74FCT16374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Texas Instruments74FCT162374ATPACT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-TSSOP -40 to 85
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
NXP Semiconductors74ABT16374BDGG,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP Tube

Descriptions

Descriptions of Renesas 74FCT16374ATPAG provided by its distributors.

Shift Register, 8Bit, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT16374ATPAG
SHIFT REGISTER, 8BIT, -40 TO 85DEG C; Available until stocks are exhausted
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -32mA 3.5pF 5.5V
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
TSSOP-48-6.1mm Flip Flops ROHS
IC FF D-TYPE DUAL 8BIT 48TSSOP
74FCT16374 - FAST CMOS 16-BIT RE

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M