Renesas 71V65803S100PFG

9Mb £¨512K x 18£© 512 k x 18 3.135V 250mA 3.465V 100MHz Parallel QFP 20mm*14mm*1.4mm
$ 16.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71V65803S100PFG.

Renesas

Datasheet27 pages4 years ago
Datasheet27 pages4 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

Inventory History

3 month trend:
-14.29%

CAD Models

Download Renesas 71V65803S100PFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.25
$ 22.525
$ 22.525
Stock
76,254
60,851
60,851
Authorized Distributors
3
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
SRAM
SRAM
Density
9 Mb
9 Mb
9 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
5 ns
5 ns
5 ns
Frequency
100 MHz
100 MHz
100 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-11-03
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 9Mb 250mA
1.125MB 512 k x 18 3.135V 210mA 3.465V 100MHz Parallel TQFP-100 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 9M-Bit 256K x 36 5ns 100-Pin TQFP T/R
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin TQFP
SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 7.5ns 100-Pin TQFP T/R

Descriptions

Descriptions of Renesas 71V65803S100PFG provided by its distributors.

9Mb £¨512K x 18£© 512 k x 18 3.135V 250mA 3.465V 100MHz Parallel QFP 20mm*14mm*1.4mm
SRAM Chip Sync Single 3.3V 9M-bit 512K x 18 5ns 100-Pin TQFP Tray
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.465V 9Mb 250mA
3.3V 512K x 18 ZBT Synchronous 3.3V I/O Pipelined SRAM
ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M