Instek GDS-2204A

Instek GDS-2204A VPO Digital Oscilloscope, 4 Channel, 200 MHz, 2 Mpts, 2 GS/s, GDS-2000A Series
$ 1,859
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GDS-2204A.

Newark

Datasheet2 pages13 years ago

Burklin Elektronik

Jameco

TME

Related Parts

InstekGDS-2202A
Instek GDS-2202A VPO Digital Oscilloscope, 2 Channel, 200 MHz, 2 Mpts, 2 GS/s, GDS-2000A Series
Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
Keysight TechnologiesDSOX2022A
Keysight DSOX2022A Digital Oscilloscope, 2 Channel, 200MHz, 1Mpts, 2GS/s, 8 bit, 2000 X-Series
Keysight TechnologiesMSOX2022A
Keysight MSOX2022A Mixed Signal Oscilloscope, 2/8 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
B&K Precision2556
2550 Series Digital Storage Oscilloscope, Dual-Channel, 200 MHz Bandwidth
LecroyZD200
200 MHz, 3.5 pF, 1 MOhm Active Differential Probe, 20 V

Descriptions

Descriptions of Instek GDS-2204A provided by its distributors.

Instek GDS-2204A VPO Digital Oscilloscope, 4 Channel, 200 MHz, 2 Mpts, 2 GS/s, GDS-2000A Series
GW Instek GDS-2204A 4 Channel Digital Storage Oscilloscope 200MHz
200MHz, 2GS/s, 4 Ch. with RS-232, USB, VPO Digital Oscilloscope.
200 MHz 4-Channel Visual Persistence Digital Storage Oscilloscope
DIGITAL STORAGE OSCILLOSCOPE, 4CH, 200MHZ, 2GSPS; Product Range:GDS-2000A Series; Scope Channels:4 Channel; Bandwidth:200MHz; Sampling Rate:2GSPS; Display Memory Depth:2 Mpts; Calculated Rise Time:1.75ns; Plug Type:US; Weight:4.2kg
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 2 / Trigger = Time-Delay / Trigger = Logic / Trigger = Bus / Trigger = Edge / Trigger = Pulse Width (Glitch) / Trigger = Video / Trigger = Pulse Runt / Trigger = Rise & Fall / Trigger = Alternate / Trigger = Glitch Trigger / Trigger = Duration Trigger / Trigger = Slope Trigger / Trigger = Time Out / Trigger = Event-Delay / Interface Type = USB / Interface Type = RS232 / Interface Type = GPIB / Interface Type = LAN / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Safety Category = CAT II 300 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP