Infineon XMC4300F100F256AAXQMA1

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP EP Tray - Trays
$ 12.592
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC4300F100F256AAXQMA1.

IHS

Datasheet102 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-3.49%

CAD Models

Download Infineon XMC4300F100F256AAXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2016-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MCU 32-bit ARM Cortex M3 RISC 288KB Flash 3.3V/5V 120-Pin LQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V/5V 100-Pin LQFP Tray
STMicroelectronicsSTM32F205VCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
MicrochipATSAM4S4CA-AU
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F207VCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of Infineon XMC4300F100F256AAXQMA1 provided by its distributors.

MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 1.3V/3.3V 100-Pin LQFP EP Tray - Trays
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 144MHz, CMOS, PQFP100
ARM MCU, XMC, XMC4000 Family XMC4300 Series Microcontrollers, ARM Cortex-M4, 32 bit, 144 MHz
XMC4000 Series 256 kB Flash 128 kB RAM 32 Bit Microcontroller - LQFP-100
IC MCU 32BIT 256KB FLASH 100LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 144MHz 256KB (256K x 8) FLASH PG-LQFP-100-25
Mcu, 32Bit, Cortex-M4, 144Mhz, Lqfp-100; Product Range:xmc Family Xmc43Xx Series Microcontrollers; Architecture:arm Cortex-M4; No. Of Bits:32Bit; Cpu Speed:144Mhz; Program Memory Size:256Kb; Ram Memory Size:128Kb; No. Of Rohs Compliant: Yes
The XMC4300 devices are members of the XMC4000 family of microcontrollers based on the ARM Cortex-M4 processor core. The XMC4300 combines the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. The XMC4300 family of microcontrollers take advantage of Infineon's decades of experience in the industrial market to provide an optimized solution to meet the performance challenges of today's embedded control applications.EtherCAT ® node on an ARM® Cortex ®-M microcontroller with on-chip flash and analog/mixed signal capabilities with outstanding Flash to RAM ratio.>See full portfolio and find related EtherCAT® kits

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001410668
  • XMC4300-F100F256 AA
  • XMC4300-F100F256/AA
  • XMC4300-F100F256AA
  • XMC4300F100F256 AA
  • XMC4300F100F256AA