Infineon XMC1302T016X0016ABXUMA1

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
$ 1.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XMC1302T016X0016ABXUMA1.

IHS

Datasheet78 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
STMicroelectronicsSTM32L031F4P6
MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray

Descriptions

Descriptions of Infineon XMC1302T016X0016ABXUMA1 provided by its distributors.

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
16KB 1.8V~5.5V ARM Cortex-M0 32MHz 11 TSSOP-16-8 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ARM MCU, XMC1000 Family XMC1300 Series Microcontrollers, ARM Cortex-M0, 32 bit, 32 MHz, 16 KB
Mcu, 32Bit, 32Mhz, Tssop-16 Rohs Compliant: Yes |Infineon Technologies XMC1302T016X0016ABXUMA1
XMC1000 Series 16 kB Flash 16 kB RAM 32 Bit Microcontroller - TSSOP-16
- 5.5V; MATH co-processor for CORDIC & HW Divide; 8 x 16-bit special purpose timers, dead time generation; Hall Sensor & Encoder I/F; LED brightness
32-bit Microcontrollers with ARM® Cortex®-M0 with focus on low-cost embedded control applications. XMC1000 is the number one choice for bringing traditional 32-bit designs to the next level, addressing a broad application spectrum from typical 32-bit applications up to digital power conversion and even field-oriented motor control. XMC1300 family can integrate all the control and analog interface functions required for sensor less Field Oriented Control (FOC), brushless (BLDC), brushed DC and PMSM motors.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001344768
  • XMC1302-T016X0016 AB
  • XMC1302-T016X0016AB
  • XMC1302T016X0016 AB
  • XMC1302T016X0016AB