STMicroelectronics STM32L031F4P6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031F4P6.

LKR

Datasheet118 pages10 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.48%

CAD Models

Download STMicroelectronics STM32L031F4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2015-10-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R
Microcontroller 32-Bit ARM Cortex M0 RISC 32K-byte Flash 3.3V/5V 16-Pin TSSOP T/R
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3.3V/5V 16-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics STM32L031F4P6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
Mcu, Arm Cortex-M0+, 32Mhz, Tssop-20; |Stmicroelectronics STM32L031F4P6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PDSO20
STM32L Series 16 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20
MCU, ARM CORTEX-M0+, 32MHZ, TSSOP-20; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 8KB; No. of Pin
1.8V~3.6V 32MHz 8KB Flash 16KB Brown-out Detect/Reset DMA POR PWM WDT Internal 15 1 1.65V 3.6V 32MHz I2C IrDA LINbus SPI UART USART 1x8 A/D 10x12b 32bit ARM Cortex-M0+ TSSOP-20 SMD 6.5mm × 4.4mm × 1mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics