
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | XE167F96F66LACFXQMA1 | 0 | 1 | 10h | ||||||||
| Microchip USA | XE167F96F66LACFXQMA1 | 403 | 20 | Tray | 6d | |||||||
| Weyland Electronics Group Pte. Ltd. | SAF-XE167F-96F66L AC | 2,865 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-SAFXE167F96F66LAC | 1,000 | 1 | 11h | ||||||||
| Worldway Electronics | XE167F96F66LACFXQMA1 | 12,219 | 7 | Tray | 10h |
Download Infineon XE167F96F66LACFXQMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Infineon XE167F96F66LACFXQMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: