Infineon XC822T0FRIAAFXUMA1

MCU 8-bit 24MHz XC800 Core LEDTSCU 2kB Flash 512B RAM 16-Pin TSSOP -40~+85°C
$ 0.955
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC822T0FRIAAFXUMA1.

IHS

Datasheet52 pages14 years ago

Infineon

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon XC822T0FRIAAFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2011-10-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-03-22
LTD Date2022-03-22

Related Parts

NXP SemiconductorsMC9S08PA4VTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail
NXP SemiconductorsMC9S08PA4VTGR
8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16
NXP SemiconductorsMC9RS08KA8CTG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin TSSOP Rail
MCU 8-Bit XC800 8051 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP T/R
STMicroelectronicsSTM8L051F3P6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S003F3P6
Mainstream Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Infineon XC822T0FRIAAFXUMA1 provided by its distributors.

MCU 8-bit 24MHz XC800 Core LEDTSCU 2kB Flash 512B RAM 16-Pin TSSOP -40~+85°C
MCU 8-bit XC800 CISC 2KB Flash 3.3V/5V Automotive 16-Pin TSSOP T/R
8-Bit Single-Chip Microcontroller, PG-TSSOP-16, RoHS
Infineon SCT
Microcontroller, 8-Bit, 25.6MHz, CMOS, DSO16
PG-TSSOP-16 Pre-ordered transistors RoHS
XC822 - XC800 I-FAMILY MICROCONTROLLER;
Communication interfaces and fast control loops with multichannel 10-bit ADCs and PWM signal generation are featured as well as safety and low power modes. The MDU co-processor boosts up standard 8-bit processing performance. | Summary of Features: Package: PG-TSSOP-16; CAN Nodes: 0; Program Memory: 2.0 KByte; FlexRay: no; Type of Serial I/O Interfaces: 1xUART, 1SSC, I2C | Target Applications: Brushless motors with advanced commutation to drive e.g. machine tools, pumps, compressors and fans; Automation networks for industrial production or building services

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC822T-0FRI AA
  • SAF-XC822T-0FRIAA
  • SP000795350