Infineon TLV49462LHALA1

Board Mount Hall Effect / Magnetic Sensors Value Opt Hall Eff Latch Ind/Consmr App
$ 0.337
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLV49462LHALA1.

IHS

Datasheet16 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLV49462LHALA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-02-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-15
LTD Date2022-11-15

Related Parts

Board Mount Hall Effect / Magnetic Sensors Value Opt Hall Eff SW Ind/Consumer App
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
Hall Effect Switch, Unipolar Hall Effect Switch, 0.01 T, 0.0085 T, 2.7 V, 18 V
Diodes Inc.ATS137-WG-7-A
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Diodes Inc.AH175-WG-7-B
DIODES INC. AH175-WG-7-B Hall Effect Sensor, Bipolar, 25 mA, SC-59, 3 Pins, 3.5 V, 20 V
Diodes Inc.AH173-WG-7-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R

Descriptions

Descriptions of Infineon TLV49462LHALA1 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Value Opt Hall Eff Latch Ind/Consmr App
The TLE4964-3K is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds, PG-SSO-3, RoHS
Infineon SCT
The TLV4946-2L is a high precision Hall Effect Latch with highly accurate switching thresholds for ambient operating temperatures up to 85C. | Summary of Features: 2.7 V to 18 V supply voltage operation.; Operation from unregulated power supply.; High sensitivity and high stability of the magnetic switching points.; High resistance to mechanical stress by active error compensation.; Reverse battery protection (-18 V).; Superior temperature stability.; Low jitter (typically 1 s).; High ESD performance ( 4 kV HBM).; Digital output signal (open-drain).; Not suitable for automotive applications | Target Applications: To detect the rotor position in Brushless DC (BLDC) Motors; Index counting with small pole wheels and large air gaps

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000604340
  • TLV4946-2L