Infineon TLI4970D050T4XUMA1

MINIATURE CORELESS MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, 1 Channel, PDSO8
$ 5.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI4970D050T4XUMA1.

Infineon SCT

Datasheet31 pages9 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-6.59%

CAD Models

Download Infineon TLI4970D050T4XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2012-10-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

Allegro MicroSystemsACS758LCB-050U-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube
Allegro MicroSystemsACS714LLCTR-50A-T
Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Allegro MicroSystemsACS724LLCTR-50AB-T
Closed Loop/Open Loop Current Sensor AC/DC Current 5V Automotive 8-Pin SOIC N T/R
Open Loop Current Sensor DC Current ±15V 6-Pin Box
SENSOR CURRENT HALL 50A AC/DC / Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
CURRENT TRANSDUCER, IPN = 50, MECHANICAL MOUNT = PCB

Descriptions

Descriptions of Infineon TLI4970D050T4XUMA1 provided by its distributors.

MINIATURE CORELESS MAGNETIC CURRENT SENSOR Analog Circuit, 1 Func, 1 Channel, PDSO8
Closed Loop Current Sensor AC/DC Current 3.3V 8-Pin TISON EP T/R
TLI4970x Series 3.5 V 18 kHz Highly Accurate Magnetic Current Sensor-PowerVDFN-8
Miniature Magnetic Digital Current Sensor 8-Pin PG-TISON T/R
Avnet Japan
MAGNETIC CURRENT SENSOR, 18KHZ, TISON-8; Current Sensor Type:Hall Effect; Current Sense Direction:Unidirectional; Accuracy:± 0.05%; Sensor Case / Package:TISON; No. of Pins:8Pins; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V RoHS Compliant: Yes
TLI4970 is a high-precision current sensor based on Infineons proven Hall technology. The coreless concept significantly reduces footprint compared with existing solutions. TLI4970 is an easy-to-use, fully digital solution that does not require external calibration or additional parts such as A/D converters, 0 pAmps or reference voltage. It thus significantly reduces overall implementation efforts as well as PCB space and cost. | Summary of Features: AC & DC measurement range up to 50A; Highly accurate over temperature range and lifetime (max. 1.0% (0 h), 1.6% (over lifetime) of indicated value); Low offset error (max. 25mA); High magnetic stray field suppression; Fast overcurrent detection with configurable threshold; Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577); 16 bit digital SPI output (13 bit current value); Small 7 mm x 7 mm SMD package | Target Applications: Photovoltaic and general purpose inverters; Power supplies (SMPS); Battery chargers; Lighting applications; Electrical drives

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000917088
  • TLI4970-D050T4
  • TLI4970D050T4