LEM HLSR 50-P

Current Sensor, 50A, Voltage O/P, 5Vdc; |Lem HLSR 50-P
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM HLSR 50-P.

Newark

Datasheet13 pages11 years ago

Sager Electronics

Inventory History

3 month trend:
-16.16%

CAD Models

Download LEM HLSR 50-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CURRENT SENSOR, 50A, VOLTAGE O/P, 5VDC; Sensor Output:Voltage; Supply Voltage DC Min:4.5V; Max:5.5V; Current Measuring Range
Current Sensor, 50A, Voltage O/P, 3.3Vdc; |Lem HLSR 50-SM/SP33
LEM Current Transformers, HLSRseries, 100A, 40 Aoutput, turns_ratio 100:1
AKM SemiconductorCQ2064
SENSOR CURRENT HALL 50A AC/DC
AKM SemiconductorCQ2065
SENSOR CURRENT HALL 50A AC/DC
AKM SemiconductorCQ2063
SENSOR CURRENT HALL 50A AC/DC

Descriptions

Descriptions of LEM HLSR 50-P provided by its distributors.

Current Sensor, 50A, Voltage O/P, 5Vdc; |Lem HLSR 50-P
LEM Current Transformer, HLSR Series, 125A, 50A Output, 125:1 Turns Ratio
SENSOR CURRENT HALL 50A AC/DC / Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
CURRENT SENSOR, 50A, VOLTAGE O/P, 5VDC; Sensor Output: Voltage; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Current Measuring Range DC: -125A to 125A; Current Measuring Range AC: -125A to 125A; Response Time: 2.5
Sensor Measuring Range = 125 A / Primary Current = 50 A / Current Type = AC / Current Type = DC / Output Voltage Min. V = -2 / Output Voltage Max. V = 2 / Operating Voltage Min. V = 4.5 / Operating Voltage Max. V = 5.5 / Frequency Max. kHz = 400 / Accuracy (%) % = 1 / Response Time us = 2.5 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HLSR-P / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLSR 50P
  • HLSR-50-P
  • HLSR50-P
  • HLSR50P