Infineon TLI49462KHTSA1

Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLI49462KHTSA1.

IHS

Datasheet13 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
+10.90%

CAD Models

Download Infineon TLI49462KHTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Hall Effect Switch, Unipolar Hall Effect Switch, 0.01 T, 0.0085 T, 2.7 V, 18 V
Hall Effect Sensor, -19.2mT Min, 19.2mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
TLE4906K Series 18 V 6 mA Surface Mount High Precision Hall Effect Switch -SC-59
Diodes Inc.AH3761-WG-7
DIODES INC. AH3761-WG-7 Hall Effect Sensor, Bipolar, 20 mA, SC-59, 3 Pins, 3 V, 28 V
Diodes Inc.AH173-WG-7-A
Hall Effect Switch, 80G Hysteresis, 60G Operating, -15G Release, Bipolar Hall Effect Latch, 3 V
Diodes Inc.AH173-WG-7-B
Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R

Descriptions

Descriptions of Infineon TLI49462KHTSA1 provided by its distributors.

Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-20mA, Rectangular, 3 Pin, Surface Mount
Index counting applications such as power closing and window lifter, PG-SC59-3, RoHS
Infineon SCT
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R
The TLI4946xy is a high precision Hall Effect Latch with highly accurate switching thresholds for ambient operating temperatures up to 125°C. The TLI4946K and the TLI4946-2K is available in a PG-SC59-3-4 package, the TLI4946-2L in a PG-SSO-3-2 package.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000604328
  • TLI4946-2K