Infineon TLE7469GV52AUMA1

2.6V, 5 V 215mA Positive Fixed 2 Output Linear Voltage Regulator IC-PG-DSO-12-11
$ 2.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7469GV52AUMA1.

IHS

Datasheet21 pages18 years ago

element14 APAC

Factory Futures

iiiC

Inventory History

3 month trend:
-4.36%

CAD Models

Download Infineon TLE7469GV52AUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-28
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Analog DevicesLT3024EDE
LDO Regulator Pos 1.22V to 20V 0.1A/0.5A 12-Pin DFN EP
Texas InstrumentsLP3996QSD-1833/NOPB
LDO Regulator Pos 1.8V3.3V 0.15A/0.3A Automotive 10-Pin WSON EP T/R
Texas InstrumentsLP3996QSDX-1833/NOPB
LDO Regulator Pos 1.8V/3.3V 0.15A/0.3A 10-Pin WSON T/R
Analog DevicesLT3027EMSE#TRPBF
LDO Regulator Pos 1.22V to 20V 0.1A 10-Pin MSOP EP T/R
Analog DevicesLT3032IDE-5#PBF
LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
MIC5316 Series 1.8 Vout1 1.8/1 Vout2 300 mA SMT Dual LDO Regulator - TMLF-12

Descriptions

Descriptions of Infineon TLE7469GV52AUMA1 provided by its distributors.

2.6V, 5 V 215mA Positive Fixed 2 Output Linear Voltage Regulator IC-PG-DSO-12-11
TLE7469 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 5.1V 7.5mm 200mA 215mA -40C~150C
The TLE 7469 is a monolithic integrated voltage regulator with two voltage outputs specially designed to supply microcontrollers with dual supply voltage, PG-DSO-12, RoHS
Infineon SCT
IC, LDO REG 5/2.6V, 250/200MA, DSO12; Primary Input Voltage:45V; Output Voltage Fixed:5V; Dropout Voltage Vdo:300mV; Voltage Regulator Case Style:SOP; No. of Pins:12; Output Current:215mA; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C
The TLE 7469 is a monolithic integrated voltage regulator with two voltage outputs specially designed to supply microcontrollers with dual supply voltage: 2.6 V or 3.3 V core and 5 V I/O voltage like the Infineon XC164 and XC161.The voltage regulator features an integrated reset circuitry which monitors the 2.6 V/3.3 V supply voltage. At power on the reset checks both supply voltages and performs the power-on reset with an adjustable delay time. The voltage difference is kept in the range -0.5 V < (V Q1- V Q2) < 3.0 V even during power-on and power-down time enabling save µC operation without external clamping.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000316703
  • TLE 7469 GV52
  • TLE7469 GV52
  • TLE7469G V52
  • TLE7469GV-52
  • TLE7469GV/52
  • TLE7469GV52