Infineon TLE6251DSXUMA1

R-PDSO-G8 TLE6251 Tape & Reel (TR) CANbus interface driver 200mV 5mm 1MBd -40C~150C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE6251DSXUMA1.

IHS

Datasheet22 pages26 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.814
Stock
290,529
1,656,668
Authorized Distributors
1
6
Interface
CAN
-
Max Supply Voltage
5.25 V
-
Min Supply Voltage
4.75 V
-
Max Operating Temperature
150 °C
-
Min Operating Temperature
-40 °C
-
Mount
-
-
Case/Package
SOP
SOP
Max Supply Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon TLE6251DSXUMA1 provided by its distributors.

R-PDSO-G8 TLE6251 Tape & Reel (TR) CANbus interface driver 200mV 5mm 1MBd -40C~150C
Can Txrx, 1Mbaud, 1 Tx/rx, 5.25V, Soic-8 Rohs Compliant: Yes
CAN 1MBd Sleep/Standby 5V Automotive 8-Pin DSO T/R
1.0MBit/s, Bus Wake-up, CAN Transceiver, PG-DSO-8, RoHS
Infineon SCT
IC CAN-TRANSCEIVER 1MBAUD 8DSO
CAN TXRX, 1MBAUD, 1 TX/RX, 5.25V, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Tempe
The CAN-transceiver TLE6251DS is a monolithic integrated circuit in a PG-DSO-8 package for high speed differential mode data transmission (up to 1 Mbaud) and reception in automotive andindustrial applications. It works as an interface between the CAN protocol controller and the physical bus lines compatible to ISO11898-2/-5. As a successor to the first generation of HS CAN (TLE6250), the TLE6251DS is designed to provide an excellent passive behavior when the transceiver is switched off (mixed networks, terminal 15/30 applications) and a remote wake-up capability via CAN bus in low power mode. This supports networks with partially un-powered nodes. The TLE6251DS has two operation modes, the normal and the stand-by mode. These modes can be chosen by the STB pin. If the TLE6251DS is in stand-by mode and a message on the bus isdetected, the TLE6251DS changes the level at the RxD pin corresponding to the bus signal (wake-up flag). The TLE6251DS is also designed to withstand the severe conditions of automotive applications and to support 12 V and 24 V applications. The IC is based on the Smart Power Technology SPT® which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000294173