
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TLE6250GV33XUMA1 | 0 | 2500 | 3d | ||||||||
| Farnell | TLE6250GV33XUMA1 | 0 | 5 | Cut Tape | 15h | |||||||
| Microchip USA | TLE6250GV33XUMA1 | 211 | 3K | 4d | ||||||||
| Weyland Electronics Group Pte. Ltd. | TLE6250GV33 | 27,500 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-TLE6250GV33 | 37,500 | 22 | 16h |
Download datasheets and manufacturer documentation for Infineon TLE6250GV33XUMA1.
Download Infineon TLE6250GV33XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Infineon TLE6250GV33XUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon TLE6250GV33XUMA1.