Infineon TLE5012BE1000XUMA1

Coreless magnetic current sensor for AC and DC measurements , PG-DSO-8, RoHS
$ 2.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE5012BE1000XUMA1.

IHS

Datasheet50 pages12 years ago

Upverter

Inventory History

3 month trend:
-15.44%

CAD Models

Download Infineon TLE5012BE1000XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00
Introduction Date2011-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SPEED SENSORS 8DSO / Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Rotary Position Sensor 5.5V Analog Output 8-Pin DSO T/R Automotive AEC-Q100
Magnetic angle sensor, dual die GMR for safety applications, PG-DSO-8, RoHS

Descriptions

Descriptions of Infineon TLE5012BE1000XUMA1 provided by its distributors.

Coreless magnetic current sensor for AC and DC measurements , PG-DSO-8, RoHS
Infineon SCT
Rotary Position Sensor 5.5V Digital Output Automotive 8-Pin DSO T/R
Board Mount Hall Effect / Magnetic Sensors GMR Based Angle Sensor 6.5V
RotaryPosition Sensor 5.5V Automotive 8-Pin DSO Tape and Reel
Angle Sensor, 3 V to 5.5 V supply, SOIC-8
Position Sensors; TLE5012B E1000; INFINEON TECHNOLOGIES
ANGLE SENSOR, AEC-Q100, 5.5V, SOIC-8
Magnetoresistive Sensor 8-Pin DSO T/R
Avnet Japan
0掳~360掳 SO-8 Position Sensors ROHS
SENSOR POSITION ANGLE GMR 8DSO
Infineon TLE5012BE1000XUMA1 傾斜計
The TLE5012B is a 360° angle sensor that detects the orientation of a magnetic field. This is achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elements. These raw signals (sine and cosine) are digitally processed internally to calculate the angle orientation of the magnetic field (magnet). The TLE5012B is a pre-calibrated sensor. The calibration parameters are stored in laser fuses. At start-up the values of the fuses are written into flip-flops, where these values can be changed by the application-specific parameters. Further precision of the angle measurement over a wide temperature range and a long lifetime can be improved by enabling an optional internal autocalibration algorithm. Data communications are accomplished with a bi-directional Synchronous Serial Communication (SSC) that is SPI-compatible. The sensor configuration is stored in registers, which are accessible by the SSC interface. Additionally four other interfaces are available with the TLE5012B: Pulse-Width-Modulation (PWM) Protocol, Short-PWM-Code (SPC) Protocol, Hall Switch Mode (HSM) and Incremental Interface (IIF). These interfaces can be used in parallel with SSC or alone. Pre-configured sensor derivates with different interface settings are available.Online diagnostic functions are provided to ensure reliable operation.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001166960
  • TLE 5012B E1000
  • TLE5012 BE1000
  • TLE5012B E1000
  • TLE5012BE1000
  • TLE5012BE1000FUMA1