Infineon TLE5009E2000FUMA1

Magnetic angle sensor, dual die GMR for safety applications, PG-DSO-8, RoHS
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE5009E2000FUMA1.

IHS

Datasheet32 pages14 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download Infineon TLE5009E2000FUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.90
Introduction Date2011-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SPEED SENSORS 8DSO / Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing

Descriptions

Descriptions of Infineon TLE5009E2000FUMA1 provided by its distributors.

Magnetic angle sensor, dual die GMR for safety applications, PG-DSO-8, RoHS
Infineon SCT
IC MAGNETIC ANGLE SENSOR 8DSO / Rotary Position Sensor 5.5V Analog Output Automotive 8-Pin DSO T/R
ANGLE SENSOR, AEC-Q100, GMR, 5.5V, SOIC8; Magnetoresistive Sensor Technology: Giant Magneto Resistance Sensor (GMR); Magnetoresistive Sensor Type: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; No. of Pins: 8Pins; Sen
Gmr Sensor, -40 To 150Deg C; Sensor Type:-; Magnetic Field Min:0.024T; Magnetic Field Max:0.05T; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Sensor Case/Package:Soic; No. Of Pins:8Pins; Output Interface:Voltage Rohs Compliant: Yes |Infineon Technologies TLE5009E2000FUMA1
The TLE5009 is an angle sensor with analog outputs. It detects the orientation of a magnetic field by measuring sine and cosine angle components with Giant Magneto Resistance (GMR) elements. It provides analog sine and cosine output voltages that describe the magnet angle in a range of 0 to 360°. The differential GMR bridge signals are temperature compensated and independent of the magnetic field strength to maintain constant output voltage over a wide temperature and field range. The analog output is designed for differential applications. The output voltages are designed to use the dynamic range of an A/D-converter using the same supply as the sensor as voltage reference. Product type TLE5009-E2000 and TLE5009-E2010 are intended for use in circuits with 5 Volts supply. Product types TLE5009-E1000 and TLE5009-E1010 are intended for use in 3.3V applications. Product types TLE5009-E2010 and TLE5009-E1010 have improved angular accuracy achieved by production trimming at two temperatures.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000912760
  • TLE5009 E2000
  • TLE5009-E2000
  • TLE5009E2000