Infineon TLE4998S3CHAMA1

Hall Effect Sensor 5mA Unipolar/Bipolar 5V 3-Pin SSO Ammo Pack
$ 1.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4998S3CHAMA1.

_legacy Avnet

Datasheet36 pages16 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-09-23
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

HoneywellSS345PT
Unipolar Hall-effect Digital Position Sensor IC Hall Effect Sensor, Rectangular, Surface Mount
TLE4998P3 Series 5.5 V 8 mA Programmable Linear Hall Sensor - PG-SSO-3-10
MAGNETIC FIELD SENSOR-HALL EFFECT 5mT 2.10-2.90V SQUARE THROUGH HOLE MOUNT
Hall Effect Sensor, 50mT Min, 200mT Max, 0-5mA, Rectangular, 3 Pin, Through Hole Mount
Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor
HoneywellSS311PT
HONEYWELL SS311PT Hall Effect Sensor, Bipolar, 4 mA, SOT-23, 3 Pins, 2.7 V, 7 V

Descriptions

Descriptions of Infineon TLE4998S3CHAMA1 provided by its distributors.

Hall Effect Sensor 5mA Unipolar/Bipolar 5V 3-Pin SSO Ammo Pack
Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor
50mT,¡À100mT,¡À200mT 16bit SENT 4.5V 8mA 5mA 5.5V SOP 5.34mm*1mm
Hall Effect Sensor, 50mT Min, 200mT Max
TLE4998 PROGRAMMABLE LINEAR HALL EFFECT;
SEN HALL EFFECT SENT PG-SSO-3-92
The linear Hall IC TLE4998S3C has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications, PG-SSO-3, RoHS
Infineon SCT
The Infineon linear Hall IC TLE4998S3C has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. Two capacitors are integrated on the lead frame, making this sensor especially suitable for demanding EMC requirements .The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal (usually a timer/capture unit in a microcontroller). Furthermore, it is possible to attach an external lowpass filter, which allows an A/D conversion using the sensor supply voltage as a reference. The output stage is an open-drain driver pulling the output pad to low only. Therefore, the high level must be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use even a lower supply voltage (e.g. 3.3 V). In this case, the pull-up resistor must be connected to the given receiver supply.The IC is produced in BiCMOS technology with high voltage capability, also providing reverse polarity protection. Digital signal processing, using a 16-bit DSP architecture together with digital temperature compensation, guarantees excellent long-time stability as compared to analog compensation methods. While the overall resolution is 16 bits, some internal stages work with resolutions up to 20 bits.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000481484
  • TLE4998S3C