Honeywell SS345PT

Open Collector Transistor SOT-23-3 SMD, Adhesive Mount, 2.9mm L × 1.6mm W
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS345PT.

JRH Electronics

Datasheet2 pages16 years ago

TME

Honeywell

element14 APAC

Agility

Inventory History

3 month trend:
-0.01%

Supply Chain

Country of OriginMainland China
Introduction Date2010-07-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellSS311PT
SENSOR, BIPOLAR HALL-EFFECT, MAGNETIC POS, SOT-23 PKG, BUILT-IN PULL-UP RESISTOR
HoneywellSS39ET
Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
HoneywellSS343RT
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3
Allegro MicroSystemsA3213LLHLT-T
A3213 Series 5.5 V 2 mA Micropower Ultra-Sensitive Hall-Effect Switch -SOT-23W-3
Allegro MicroSystemsA1324LLHLT-T
Low Noise, Linear Hall Effect Sensor ICs with Analog Output | SENSOR HALL EFFECT ANALOG SOT23W
Allegro MicroSystemsA1102LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

Descriptions

Descriptions of Honeywell SS345PT provided by its distributors.

Open Collector Transistor SOT-23-3 SMD, Adhesive Mount, 2.9mm L × 1.6mm W
HALL EFFECT SENSOR UNIPOLAR, SOT23-3, FULL REEL; Hall Effect Type:Unipolar; Output Current:4mA; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply
SS345PT Hall-effect digital position sensor IC with built-in pull-up resistor, unipolar, high sensitivity, SOT-23, pocket tape and reel, 3000 units/reel The SS345PT/SS445P sensor ICs are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to a single North pole (SS345PT) or South pole (SS445P). These unipolar sensors are designed to meet the requirements of a wide range of potential applications. The internal pull-up resistor often eliminates the need for external components, further helping to reduce the system cost. These economical unipolar sensors are well suited for simple, high-volume, cost-sensitive position and motion sensing applications. The 2.7 Vdc to 7 Vdc supply voltage range allows this device to be used in low voltage applications. The SS345PT’s very small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. These sensors are available in two package styles: the SS345PT in the subminiature SOT-23 surface mount package; the SS445P is available in the leaded, flat TO-92-style package. The SS345PT is available on tape and reel (3000 units per reel); the SS445P is available in a bulk package (1000 units per bag).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO