Infineon TLE49611MXTMA1

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49611MXTMA1.

IHS

Datasheet26 pages13 years ago

Inventory History

3 month trend:
-1.00%

Supply Chain

Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsDRV5013BCQDBZR
High voltage (up to 38V), high bandwidth (30kHz) Hall-effect latch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5023BIQDBZR
High voltage (up to 38V), high bandwidth (up to 30 kHz) unipolar switch 3-SOT-23 -40 to 125
Texas InstrumentsDRV5053OAQDBZR
High voltage (up to 38V), linear hall effect sensor 3-SOT-23 -40 to 125

Descriptions

Descriptions of Infineon TLE49611MXTMA1 provided by its distributors.

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-25mA, Rectangular, 3 Pin, Surface Mount
Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS
The KP256 is a miniaturized Digital Barometric Air Pressure Sensor IC based on a capacitive principle, PG-SOT23-3, RoHS
Infineon SCT
Hall Effect Switch, 0.002 T, -0.002 T, 3 V, 32 V
BIPOLAR HALL EFFECT LATCH, SOT-23-3;
Infineon TLE49611MXTMA1 霍尔效应传感器锁存
The Infineon Hall-effect latch TLE4961-1M offers superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds. The sensor comes in a a small SMD package, SOT 23 and is qualified according to AEC-Q100.
Hall Effect Sw, Bipolar, 0.002T, Sot-23; Operating Point Typ:0.002T; Release Point Typ:-0.002T; Hysteresis Typ:-; Supply Voltage Min:3V; Supply Voltage Max:32V; Sensor Case/Package:Sot-23; No. Of Pins:3 Pin; No. Of Outputs:1Outputsrohs Compliant: Yes |Infineon Technologies TLE49611MXTMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001222068