Infineon TLE49421CHAMA2

Hall Effect Sensor, -500mT Min, 500mT Max, Rectangular, 2 Pin, Through Hole Mount
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE49421CHAMA2.

IHS

Datasheet31 pages16 years ago

iiiC

Inventory History

3 month trend:
+194%

Supply Chain

Introduction Date2010-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2025-05-31
LTD Date2025-11-30

Related Parts

Hall Effect Sensor, -20mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, Through Hole Mount
Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo
Hall Effect Sensor, Differential Speed and Direction Sensor, SSO, 2 Pins, 4.5 V, 20 V
HoneywellVF401
HONEYWELL VF401 Hall Effect Sensor, Bipolar, 18 mA, TO-92, 2 Pins, 3.8 V, 24 V
HoneywellVF413A
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Bipolar, PCB, Sink

Descriptions

Descriptions of Infineon TLE49421CHAMA2 provided by its distributors.

Hall Effect Sensor, -500mT Min, 500mT Max, Rectangular, 2 Pin, Through Hole Mount
Hall Effect Sensor, Sso-2; Sensor Case/Package:Sso; No. Of Pins:2Pins; Supply Voltage Min:4.5V; Supply Voltage Max:20V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:- Rohs Compliant: Yes |Infineon Technologies TLE49421CBAMA1
The Hall effect sensor IC TLE4942-1C is designed to provide information about rotational speed, direction of rotation, assembly position and limit airgap to modern vehicle dynamics control systems and ABS, PG-SSO-2, RoHS
Infineon SCT
The Hall effect sensor IC TLE4942-1C is designed to provide information about rotational speed, direction of rotation, assembly position and limit airgap to modern vehicle dynamics control systems and ABS. The output has been designed as a two wire current interface based on a Pulse Width Modulation (PWM) principle. The sensor operates without external components and combines a fast power-up time with a low cut-off frequency. | Summary of Features: Two-wire PWM current interface; Detection of rotation direction; Airgap diagnosis; Assembly position diagnosis; Dynamic self-calibration principle; Single chip solution; No external components needed; High sensitivity; South and north pole pre-induction possible; High resistance to piezo effects; Large operating air-gaps; Wide operating temperature range; TLE4942-1C: 1.8 nF overmolded capacitor | Target Applications: Wheel speed applications with direction detection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000710676
  • SP001952940
  • TLE4942-1C
  • TLE49421C
  • TLE49421CBAMA1