Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4941PLUSCXAMA1

Hall Effect Sensor, Differential Speed and Direction Sensor, SSO, 2 Pins, 4.5 V, 20 V
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4941PLUSCXAMA1.

IHS

Datasheet31 pages8 years ago

element14 APAC

Farnell

iiiC

_legacy Avnet

Inventory History

3 month trend:
+0.03%

CAD Models

Download Infineon TLE4941PLUSCXAMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8543.70.45.00
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hall Effect Sensor, -20mT Min, 20mT Max, BICMOS, Plastic/epoxy, Rectangular, Through Hole Mount
Hall Effect Sensor, -500mT Min, 500mT Max, BICMOS, Rectangular, 2 Pin, Surface Mount
Hall Effect Sensor Differential 5V/9V/12V/15V/18V Automotive AEC-Q100 2-Pin SSO Ammo
HoneywellVF413A
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.8Vdc Bipolar, PCB, Sink

Descriptions

Descriptions of Infineon TLE4941PLUSCXAMA1 provided by its distributors.

Hall Effect Sensor, Differential Speed and Direction Sensor, SSO, 2 Pins, 4.5 V, 20 V
Sensor, Diff Speed And Direction , Sso-2; |Infineon Technologies TLE4941PLUSCAAMA1
TLE4941 Series 20 V 16.8 mA Advanced Diff. Speed Sensor - PG-SSO-2-53
Hall Effect Sensor Differential 2-Wire 4.5V to 20V 2-Pin SSO Ammo Pack
Avnet Japan
4.5V 16.8mA 24V SOP,SSOP Through hole mounting
MAG SWITCH SPEC PURP SSO-2-53 / Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53
Hall Effect Sensor 5V/9V/12V/15V/18V 2-Pin SSO Ammo
Two-wire current interface, PG-SSO-2, RoHS
Infineon SCT
Hall Effect / Magnetic Sensors for PCB Mounting; INFINEON; TLE4941PLUSC; 4.5 V - 20 V; 1500; Tape & Box (TB); 14 mA
TLE4941 - ADVANCED DIFFERENTIAL TWO-WIRE;
TLE4941PLUSC Infineon Technologies
INFINEON SPEED & CURRENT SENSOR TLE4941P
TLE4941 - MAGNETIC SPEED SENSOR
SENSOR, DIFF SPEED AND DIRECTION , SSO-2; Hall Effect Type:Differential Speed and Direction Sensor; Output Current:-; Sensor Case Style:SSO; No. of Pins:2Pins; Supply Voltage Min:4.5V; Supply Voltage Max:20V; Operating T
Summary of Features: Two-wire current interface; Dynamic self-calibration principle; Single chip solution; No external components needed; High sensitivity; South and north pole pre-induction possible; High resistance to piezo effects; Large operating air-gaps; Wide operating temperature range; TLE4941C: 1.8 nF overmolded capacitor; Applicable for small pitches (2mm Hall Element Distance)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000478508
  • SP001952932
  • TLE4941PLUSC
  • TLE4941PLUSCAAMA1