Infineon TLE4251GATMA1

TLE4251 Series 40 V 400 mA Adjustable Low Drop Voltage Tracker - PG-TO252-5-11
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4251GATMA1.

IHS

Datasheet13 pages3 years ago

Farnell

_legacy Avnet

iiiC

Inventory History

3 month trend:
-18.28%

CAD Models

Download Infineon TLE4251GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

MicrochipLM2575-3.3WU
LM2575-12 Bulk Active Step-Down DC to DC switching regulator 40V 1A 52kHz -40C~125C TJ
MicrochipLM2575-3.3WT
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5
MicrochipLM2575-12WT
LM2575 Series 12 V 1 A 52 KHz High-Efficiency Step-Down Buck Regulator -TO-220-5
Texas InstrumentsLP3964ESX-ADJ/NOPB
800-mA, low-dropout voltage regulator with enable & sense 5-DDPAK/TO-263 -40 to 125
LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 3.3V, WDFN6
LDO Regulator, 500 mA, Ultra-Low Iq, High PSRR, Ultra-Low Noise 1.8V, WDFN6

Descriptions

Descriptions of Infineon TLE4251GATMA1 provided by its distributors.

TLE4251 Series 40 V 400 mA Adjustable Low Drop Voltage Tracker - PG-TO252-5-11
The TLE 4251G is a monolithic integrated low-drop voltage tracker in the very small SMD package PG-TO252-5-1, PG-TO263-5, RoHS
Infineon SCT
60dB@(100Hz) 400mA Adjustable 2V~45V Positive electrode 40V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Ldo, Adj, Aec-Q100, 0.3A, To-263-5; Output Type:Adjustable; Input Voltage Min:4V; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300Ma; Dropout Rohs Compliant: Yes |Infineon Technologies TLE4251GATMA1
Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity.Supply voltages up to 40 V are tracked to a reference voltage given to the adjust input via an external resistor. The output is able to drive loads up to 400 mA while it follows e.g. the 5 V output of a main voltage regulator within an accuracy of 0.5%. For loads up to 300 mA, the tracking accuracy is 0.2%. The TLE 4251 can be switched in stand-by mode via the enable EN input which causes the current consumption to drop to very low values. This feature makes the IC suitable for low-power battery applications.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000306322
  • TLE 4251 G
  • TLE4251 G
  • TLE4251G