Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE42062GXUMA2

DC motor driver chip, half bridge output, maximum output800mA, DSOencapsulation
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE42062GXUMA2.

element14 APAC

Datasheet16 pages22 years ago

iiiC

Inventory History

3 month trend:
-0.07%

CAD Models

Download Infineon TLE42062GXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
502,110
502,110
Authorized Distributors
5
5
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
1 A
1 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginAustria, Malaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CS3351 Series Triple Output Surface Mount Darlington Motor Driver - SOIC-14
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
Stepper Motor Driver 10-Pin SOIC T/R / IC MOTOR DRIVER PAR 10SOIC
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of Infineon TLE42062GXUMA2 provided by its distributors.

DC motor driver chip, half bridge output, maximum output800mA, DSOencapsulation
The TLE4206-2G is a protected H-Bridge Driver designed specifically for automotive headlight beam control and industrial servo control applications, PG-DSO-14, RoHS
Infineon SCT
The part is built using Infineons bipolar high voltage power technology DOPL.The standard enhanced power PG-DSO-14 package meets the application requirements and saves PCB-board space and costs. Moreover the package is RoHS compliant. The servo-loop-parameter pos.- and neg. Hysteresis, pos.- and neg. deadband and angle-amplification are programmable with external resistors. An internal window-comparator controls the input line. In the case of a fault condition, like short circuit to GND, short circuit to supply-voltage, and broken wire, the TLE4206-2G stops the motorimmediately (brake condition). urthermore the built in features like over- and undervoltage-lockout, short-circuit-protection and over-temperature-protection will open a wide range of automotive- and industrial applications. The MOTIX™ TLE4206-2G is a design-version of the MOTIX™ TLE4206. In the MOTIX™ TLE4206-2G, the current peak blanking Pin is disconnected. A hysteresis is introduced at the lower RANGEthreshold. This allows reliable de-activation of the device by pulling the RANGE input to GND also under critical application conditions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001130662
  • TLE4206-2G
  • TLE4206-2GXUMA2
  • TLE42062GXUMA1