Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LV8549MC-AH

Stepper Motor Driver 10-Pin SOIC T/R / IC MOTOR DRIVER PAR 10SOIC
$ 2.012
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8549MC-AH.

IHS

Datasheet0 pages0 years ago

onsemi

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8549MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-04-23
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
LB1930MC-AH Full Bridge Motor Driver Bidirectional Motor; 10.8 V 1A; 10-Pin SOIC

Descriptions

Descriptions of onsemi LV8549MC-AH provided by its distributors.

Stepper Motor Driver 10-Pin SOIC T/R / IC MOTOR DRIVER PAR 10SOIC
LV8549MC Series 16 V 1 A 1W Dual Ch Bi-Directional Stepper Motor Driver - SOIC10
Stepping Motor Driver, Low Saturation Voltage, 12 V
ON SEMICONDUCTOR LV8549MC-AH DRIVER, MOTOR, 2CH, 16V, 10SOIC
Power MOSFET Tape & Reel (TR) LV8549 General Purpose motor controller 16V 1A 3.9mm -30C~85C TA
1A 4V~16V Parallel SOP-10-1mm Motor Driver ICs ROHS
DRIVER, MOTOR, 2CH, 16V, 10SOIC; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 10Pins; Supply Voltage Min: 4V; Supply Voltage Max: 16V; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd