Infineon TLD1312ELXUMA1

Led Drvr Buck 3-CH Pwm 40V 0.12A 14-PIN SSOP T/r
$ 0.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLD1312ELXUMA1.

Infineon

Datasheet27 pages11 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLD1312ELXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-07
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-01-31
LTD Date2024-07-31

Related Parts

Analog DevicesMAX6970AAE+
Tube MAX6970 Shift Register Surface Mount led driver 6.2mm 60mA 5.5V 571mW

Descriptions

Descriptions of Infineon TLD1312ELXUMA1 provided by its distributors.

LED DRVR Buck 3-CH PWM 40V 0.12A 14-Pin SSOP T/R
LED Driver 9 Segment Automotive 14-Pin SSOP EP T/R
LED Lighting Drivers LITIX Basic 3channel high side driver IC
40V PWM Boost 120mA 3 -1V 40V 40V SSOP-14 , 4.9mm*3.9mm*1.45mm
IC LED DRVR LIN PWM 120MA 14SSOP
LITIX TM Basic TLD1312EL is a three channel high side driver IC with integrated output stages, PG-SSOP-14, RoHS
Infineon SCT
TLD1312 3 CHANNEL HIGH SIDE CURRENT SOU;
LITIX TM Basic TLD1312EL is a three channel high side driver IC with integrated output stages. It is designed to control LEDs with a current up to 120 mA. In typical automotive applications the device is capable to drive i.e. 3 red LEDs per chain (total 9 LEDs) with a current up to 60mA, which is limited by thermal cooling aspects. The output current is controlled practically independent of load and supply voltage changes. | Summary of Features: 3 Channel device with integrated output stages (current sources), optimized to drive LEDs; Output current up to 120mA per channel; Low current consumption in sleep mode; PWM-operation supported via VS- and EN-pin; Integrated PWM dimming engine to provide two LED brightness levels without external logic (e.g. C); Output current adjustable via external low power resistor and possibility to connect PTC resistor for LED protection during over temperature conditions; Reverse polarity protection; Overload protection; Undervoltage detection; Wide temperature range: -40 C < T j < 150 C; PG-SSOP14 package with exposed heatslug; Green Product (RoHS compliant); AEC Qualified | Target Applications: Designed for exterior LED lighting applications such as tail/brake light, turn indicator, position light, side marker,... The device is also well suited for interior LED lighting applications such as ambient lighting, interior illumination and dash board lighting.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000809206
  • TLD1312EL