
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TLD1311ELXUMA1 | 7,500 | 2500 | 8h | ||||||||
| Rochester Electronics | TLD1311ELXUMA1 | 183,557 | 6h | |||||||||
| Microchip USA | TLD1311ELXUMA1 | 136 | 600 | 17m | ||||||||
| Win Source | WS-TLD1311ELXUMA1 | 20 | 20 | 7h | ||||||||
| Worldway Electronics | TLD1311ELXUMA1 | 11,520 | 7 | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for Infineon TLD1311ELXUMA1.
Download Infineon TLD1311ELXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Infineon TLD1311ELXUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon TLD1311ELXUMA1.