Infineon SPW24N60C3FKSA1

Trans MOSFET N-CH 650V 24.3A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 650V 24.3A TO-247
$ 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPW24N60C3FKSA1.

IHS

Datasheet12 pages21 years ago

Farnell

iiiC

Inventory History

3 month trend:
-43.14%

CAD Models

Download Infineon SPW24N60C3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

MOSFET, N CH, 600V, 29A, TO-247AC-3; Transistor Polarity:N Channel; Continuous D
MOSFET, N CH, 600V, 29A, TO-247AC; Transistor Polarity:N Channel; Continuous Dra
EF-Series N-Channel 600 V 250 W 123 mO 120 nC Flange Mount Power Mosfet - TO-247
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-247-3, PG-TO247-3, RoHS
151W 20V 3.5V 63nC@ 10V 1N 600V 190m¦¸@ 10V 20.2A 1.4nF@ 100V 15.9mm*5.03mm*20.9mm
InfineonIPW65R190C6
Trans MOSFET N-CH 700V 20.2A 3-Pin TO-247 Tube

Descriptions

Descriptions of Infineon SPW24N60C3FKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 24.3A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 650V 24.3A TO-247
Power Field-Effect Transistor, 24.3A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N, 600V, TO-247; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:24.3A; Resistance, Rds On:0.16ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-247; ;RoHS Compliant: Yes
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000014695
  • SPW24N60C3
  • SPW24N60C3.