What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon SPP15N60CFDXKSA1

Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220AB Tube
$ 1.657
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP15N60CFDXKSA1.

IHS

Datasheet12 pages15 years ago

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-30
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-220AB
E-Series N-Channel 600 V 147 W 0.38 O 58 nC Flange Mount Power Mosfet - TO-220AB
onsemiFCP16N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 16 A, 260 mΩ, TO-220
onsemiFQP10N60C
Trans MOSFET N-CH 600V 9.5A 3-Pin (3+Tab) TO-220 Rail
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3
N-Channel Power MOSFET, UniFETTM, 500V, 16A, 380 mΩ, TO-220F

Descriptions

Descriptions of Infineon SPP15N60CFDXKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220AB Tube
LOW POWER_LEGACY / N-Channel 600 V 13.4A (Tc) 156W (Tc) Through Hole PG-TO220-3-1
Power Field-Effect Transistor, 13.4A I(D), 600V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 13.4A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.33ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power Dissipation
CoolMOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation.Replacement for CoolMOS™ CFD is 600V CoolMOS™ CFD7Characteristics and applications of CoolMOS ™ CFD2Improved cost performance, light load efficiency and ease-of-use in EMI and low voltage overshoot. Soft switching resonant topologies with hard commutation requirements requiring a fast body diode.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA