What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FCP16N60

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 16 A, 260 mΩ, TO-220
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP16N60.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Mouser

Farnell

Inventory History

3 month trend:
+4.60%

CAD Models

Download onsemi FCP16N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-11-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Single N-Channel 500 V 0.29 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFDP20N50
Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
onsemiFDPF20N50
N-Channel Power MOSFET, UniFETTM, 500 V, 20 A, 230 mΩ, TO-220F
MOSFET, Power;N-Ch;VDSS 500V;RDS(ON) 0.26Ohm;ID 17A;TO-220AB;PD 220W;VGS +/-30V
Single N-Channel 500 V 0.28 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of onsemi FCP16N60 provided by its distributors.

Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 16 A, 260 mΩ, TO-220
Power Field-Effect Transistor, 16A I(D), 600V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
167W(Tc) 30V 5V@ 250µA 70nC@ 10 V 1individualNChannel 600V 260mΩ@ 8A,10V 16A 2.25nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:16A; Resistance, Rds On:0.26ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220; Termination ;RoHS Compliant: Yes
SuperFET® MOSFET is Fairchild Semiconductor’s first generation of high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low onresistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP16N60.