What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SIHP15N60E-GE3

Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-220AB
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIHP15N60E-GE3.

IHS

Datasheet7 pages2 years ago
Datasheet8 pages14 years ago

Farnell

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Vishay SIHP15N60E-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

E-Series N-Channel 600 V 147 W 0.38 O 58 nC Flange Mount Power Mosfet - TO-220AB
onsemiFCP16N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 16 A, 260 mΩ, TO-220
onsemiFDP18N50
N-Channel Power MOSFET, UniFETTM, 500 V, 18 A, 265 mΩ, TO-220
Trans MOSFET N-CH 600V 13.4A 3-Pin(3+Tab) TO-220AB Tube
onsemiFCP11N60F
N-Channel Power MOSFET, SUPERFET®, FRFET®, 600 V, 11 A, 380 mΩ, TO-220
Single N-Channel 500 V 0.52 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Vishay SIHP15N60E-GE3 provided by its distributors.

Trans MOSFET N-CH 600V 15A 3-Pin(3+Tab) TO-220AB
VISHAY SIHP15N60E-GE3 Power MOSFET, N Channel, 15 A, 600 V, 0.23 ohm, 10 V, 2 V
E-Series N-Channel 650 V 0.28 O 76 nC Flange Mount Power Mosfet - TO-220AB
POWER MOSFET Power Field-Effect Transistor, 15A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 15A, TO220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.23ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:180W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:(Not Applicable); Operating Temperature Range:-55°C to +150°C; Voltage Vgs Max:30V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIHP15N60EGE3