Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA50R800CEXKSA2

MOSFET N-CH 500V 5A TO220-FP N-Channel 500 V 5A (Tc) 26.4W (Tc) Through Hole PG-TO220-FP
$ 0.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA50R800CEXKSA2.

element14 APAC

Datasheet13 pages0 years ago

IHS

TME

Inventory History

3 month trend:
-0.40%

CAD Models

Download Infineon IPA50R800CEXKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-18
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220AB
MOSFET N-CH 560V 4.5A TO220-FP N-Channel 560 V 4.5A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
N-Channel Power MOSFET, UniFETTM II, 500 V, 3 A, 2.5 Ω, TO-220F
STMicroelectronicsSTP7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package
MOSFET N-CH 650V 4.5A TO220-FP N-Channel 650 V 4.5A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
MOSFET N-CH 500V 4.3A TO220-FP N-Channel 500 V 4.3A (Tc) 25.7W (Tc) Through Hole PG-TO220-3-31

Descriptions

Descriptions of Infineon IPA50R800CEXKSA2 provided by its distributors.

MOSFET N-CH 500V 5A TO220-FP N-Channel 500 V 5A (Tc) 26.4W (Tc) Through Hole PG-TO220-FP
Mosfet, N-Ch, 500V, 7.6A, To-220Fp; |Infineon Technologies IPA50R800CEXKSA2
MOSFET N-CH 500V 5A PG-TO220 FPK / 500V Superjunction MOSFET for Consumer and Lighting Applications
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 7.6A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
26.4W(Tc) 20V 3.5V@ 130µA 12.4nC@ 10 V 1individualNChannel 500V 800mΩ@ 1.5A,13V 7.6A 280pF@100V TO-220 Through hole mounting 10.65mm*4.85mm*16.15mm
MOSFET, N-CH, 500V, 7.6A, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.6A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.72ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; P
500V CoolMOS™ CE is a price-performance optimized platform enabling to target cost sensitive applications in consumer and lighting markets by still meeting highest efficiency standards. The new series provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use and offering the best cost down performance ratio available on the market.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA50R800CE
  • SP001217234