Infineon SI4410DYPBF

Benefits: RoHS Compliant; Industry-leading quality; Low Switching Losses; Low Conduction Losses
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SI4410DYPBF.

IHS

Datasheet8 pages21 years ago

element14 APAC

element14

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

InfineonIRF8707TRPBF
IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
Diodes Inc.DMG4406LSS-13
Single N-Channel 30 V 2 W 12.5 nC Silicon Surface Mount Mosfet - SOIC-8
InfineonIRF9393TRPBF
Single P-Channel 30 V 13.3 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 11 Milliohms;ID 11A;SO-8;PD 2.5W;VGS +/-20V
Diodes Inc.DMS3015SSS-13
N-Channel 30 V 11.9 mOhm Surface Mount Schottky Diode Mosfet - SOIC-8
Si4890BDY Series N-Channel 30 V 12 mOhms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon SI4410DYPBF provided by its distributors.

Benefits: RoHS Compliant; Industry-leading quality; Low Switching Losses; Low Conduction Losses
30V Single N-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Trans MOSFET N-CH 30V 10A 8-Pin SOIC
MOSFET, 30V, 10A, 13.5 MOHM, 30 NC QG, SO-8
Power Field-Effect Transistor, 10A I(D), 30V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Planar_Mosfets Rohs Compliant: Yes
MOSFET, N, LOGIC, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:30V; On Resistance Rds(on):13.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:10A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:50A; SMD Marking:SI4410DY; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFSI4410DYPBF
  • SI4410DYPBF.
  • SP001563080