Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF8707TRPBF

IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF8707TRPBF.

element14 APAC

Datasheet9 pages18 years ago

IHS

Future Electronics

iiiC

CAD Models

Download Infineon IRF8707TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.341
Stock
1,888,914
385,786
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
1.8 V
1.8 V
Rds On Max
11.9 mΩ
11.9 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
760 pF
760 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRF8714PBF
Single N-Channel 30 V 13 mOhm 12 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8714TRPBF
Single N-Channel 30 V 8.7 mOhm 8.1 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8721TRPBF
Single N-Channel 30V 8.5 mOhm 8.3 nC HEXFET® Power Mosfet - SOIC-8
Diodes Inc.DMS3015SSS-13
N-Channel 30 V 11.9 mOhm Surface Mount Schottky Diode Mosfet - SOIC-8
Diodes Inc.DMG4406LSS-13
Single N-Channel 30 V 2 W 12.5 nC Silicon Surface Mount Mosfet - SOIC-8
Skyfet N-Ch MOSFET SO-8 Cu 30V 16mohm@10V w/ integrated Schottky

Descriptions

Descriptions of Infineon IRF8707TRPBF provided by its distributors.

IRF8707TRPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC
Single N-Channel 30 V 17.5 mOhm 9.3 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 11A I(D), 30V, 0.0119ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Trans MOSFET N-CH Si 30V 11A 8-Pin SOIC T/R / MOSFET N-CH 30V 11A 8-SOIC
Mosfet, N-Ch, 30V, 11A, Soic Rohs Compliant: Yes |Infineon Technologies IRF8707TRPBF
Infineon N-Ch MOSFET HEXFET Series Vds=30V 11A SOIC SMD 8-Pin
30V 11A 11.9m´Î@10V11A 2.5W 2.35V@25Ã×A N Channel SOIC-8_150mil MOSFETs ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8707TRPBF
  • IRF8707TRPBF.
  • SP001555780