Infineon SAK-C167CR-LMHA+

MCU 16-bit C166 CISC/RISC ROMLess 5V 144-Pin MQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SAK-C167CR-LMHA+.

IHS

Datasheet91 pages21 years ago

Alternate Parts

Price @ 1000
$ 38.51
$ 38.51
Stock
139,293
322,483
322,483
Authorized Distributors
0
2
2
Case/Package
QFP
QFP
QFP
Number of Pins
-
144
144
Core Architecture
-
-
-
Data Bus Width
-
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
111
111
111
Interface
-
CAN, SPI, USART
CAN, SPI, USART
Memory Type
-
ROM, ROMless
ROM, ROMless
Memory Size
-
4 kB
4 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
WDT
WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date1993-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon SAK-C167CR-LMHA+ provided by its distributors.

MCU 16-bit C166 CISC/RISC ROMLess 5V 144-Pin MQFP
Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144
INFINEON QFP-144

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA