Infineon S70GL02GS11FHI010

NOR Flash Parallel 3V/3.3V 2G-bit 256M x 8/128M x 16 110ns 64-Pin Fortified BGA Tray
$ 21.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70GL02GS11FHI010.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages6 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
-46.15%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2011-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns Automotive 64-Pin FBGA T/R
NOR Flash Parallel 3V/3.3V 1Gbit 128M/64M x 8bit/16bit 100ns 64-Pin Fortified BGA Tray
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8bit 63-Pin VFBGA

Descriptions

Descriptions of Infineon S70GL02GS11FHI010 provided by its distributors.

NOR Flash Parallel 3V/3.3V 2G-bit 256M x 8/128M x 16 110ns 64-Pin Fortified BGA Tray
Parallel NOR Flash Memory, 2048 Mbit Density, 110 ns Initial Access Time, MCP-64, RoHS
Cypress Semiconductor SCT
2Gb (128M x 16) 128 M x 16 2.7V 60mA 3.6V Parallel 16bit BGA-64 13mm*11mm*1.4mm
Memory, Flash Nor, 2Gbit, Fbga-64; Memoria, Tipo:Flash - Nor; Tamaño De La Memoria:2Gbit; Configuración Memoria Flash:256M X 8Bit; Tensión De Alimentación Mín.:2.7V; Tensión De Alimentación Máx.:3.6V; Memoria, Tipo:Fbga |Cypress Infineon Technologies S70GL02GS11FHI010

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S70GL02GS11FHI010.
  • SP005668659