Infineon S70FL01GSDPMFI010

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 1G-bit 8ns 16-Pin SOIC W Tray
$ 10.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70FL01GSDPMFI010.

IHS

Datasheet22 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.74%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NOR Flash Serial-SPI 3V 512Mbit 512M x 1bit 8ns 16-Pin SOIC Tube
SPI NOR Flash CMOS 3V with Multi I/O. 512Mb (64x8), I-Temp, 16pin SOIC(300mil)
FL-S Series 512 Mb (64 M x 8) 3.6 V 133 MHz SPI Flash Memory - SOIC-16
SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Infineon S70FL01GSDPMFI010 provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 1G-bit 8ns 16-Pin SOIC W Tray
Serial NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 66 MHz 16-SOIC
FLASH MEMORY, 1GBIT, -40 TO 85DEG C; Flash Memory Type:Serial NOR; Memory Size:1Gbit; Flash Memory Configuration:128M x 8bit; IC Interface Type:SPI; Memory Case Style:WSOIC; No. of Pins:16Pins; Clock Frequency:66MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005667995