Infineon S25FL512SAGMFIG11

SPI NOR Flash CMOS 3V with Multi I/O. 512Mb (64x8), I-Temp, 16pin SOIC(300mil)
$ 5.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S25FL512SAGMFIG11.

IHS

Datasheet167 pages2 years ago
Datasheet146 pages6 years ago

element14 APAC

Future Electronics

Augswan

Farnell

Inventory History

3 month trend:
+2.25%

CAD Models

Download Infineon S25FL512SAGMFIG11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-03-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16
NOR Flash Serial-SPI 3V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 16-Pin SOP-II Tube
NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 7ns 16-Pin SO W T/R
Serial NOR Flash 32M 3V 108Mhz Multiple IO Automotive 16pin SOIC Wide T&R
Microchip - SST25VF064C-80-4I-SCE - Flash Memory, 64 Mbit, 80 Mhz, 16-SOIC
NOR Flash Serial-SPI 3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC T/R | IC FLASH 64M SPI 80MHZ 16SOIC

Descriptions

Descriptions of Infineon S25FL512SAGMFIG11 provided by its distributors.

SPI NOR Flash CMOS 3V with Multi I/O. 512Mb (64x8), I-Temp, 16pin SOIC(300mil)
IC FLASH 512MBIT SPI/QUAD 16SOIC / FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 16-SOIC
NOR Flash Parallel/Serial 3V/3.3V 512Mbit 8ns 16-Pin SOIC Tube
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, SOIC, 16 Pins
512Mb £¨64M x 8£© 2.7V~3.6V 64 M x 8 2.7V FLASH,Non-Volatile 3.6V 133MHz 14.5ns SPI-Quad I/O 20Year SOIC-16 10.3mm*7.5mm*2.65mm
MEMORY, FLASH, 512MB, 16SOIC; Flash Memory Type:Serial NOR; Memory Size:512Mbit; Flash Memory Configuration:-; IC Interface Type:SPI; Memory Case Style:SOIC; No. of Pins:16Pins; Clock Frequency:133MHz; Access Time:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3V Serial NOR Flash Memories; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:Flash

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S25FL512SAGMFIG11.
  • S25FL512SAGMFIG11..
  • SP005658721