Infineon S70FL01GSAGMFI013

FL-S Series 1 Gb (128 M x 8) 3.6 V 133 MHz Surface Mount SPI Flash - SOIC-16
$ 13.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S70FL01GSAGMFI013.

IHS

Datasheet22 pages4 years ago
Datasheet20 pages6 years ago
Datasheet20 pages12 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.25%

CAD Models

Download Infineon S70FL01GSAGMFI013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-04-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SPI NOR Flash CMOS 3V with Multi I/O. 512Mb (64x8), I-Temp, 16pin SOIC(300mil)
FL-S Series 512 Mb (64 M x 8) 3.6 V 133 MHz SPI Flash Memory - SOIC-16
GL-S Series 512 Mb 133 Mhz Surface Mount Flash - Nor Memory IC - SOIC-16
SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16

Descriptions

Descriptions of Infineon S70FL01GSAGMFI013 provided by its distributors.

FL-S Series 1 Gb (128 M x 8) 3.6 V 133 MHz Surface Mount SPI Flash - SOIC-16
Flash Serial-SPI 3V 1Gbit 1G x 1bit 16-Pin SOIC T/R
Serial NOR Flash Memory, 1024 Mbit Density, SOIC-16, RoHS
Cypress Semiconductor SCT
TAPE AND REEL / 1024-MBIT (2X512-MBIT) CMOS 3.0 VOLT FLASH MEMORY WITH 133-MHZ SPI (SERIAL PERIPHERAL INTERFACE) MULTI I/O BUS - 256KB, SL3016 IN T&R PACKING;
Flash Memory, 1Gbit, 85Deg C, Soic-16; Flash Memory Type:Serial Nor; Memory Configuration:128M X 8Bit; Interfaces:Spi; Ic Case/Package:Soic; No. Of Pins:16Pins; Clock Frequency Max:133Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Cypress Infineon Technologies S70FL01GSAGMFI013

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005667975