Infineon S34MS04G100BHI000.

SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 63-Pin BGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon S34MS04G100BHI000..

IHS

Datasheet75 pages10 years ago
Datasheet75 pages11 years ago

Augswan

element14 APAC

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.1.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

S34MS04G2 Series 4 Gb (512M x 8) 1.8 V SMT Embedded NAND Flash Memory - BGA-63
S34MS01G1 Series 1 Gb (128 M x 8) 45 ns SLC NAND Flash for Embedded - BGA-63
IC FLASH 2GBIT 45NS 63BGA / SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
NOR Flash Parallel/Serial 1.8V 256Mbit 16M x 16bit 100ns 64-Pin EZBGA Tray
NOR Flash Parallel/Serial 1.8V 1Gbit 64M x 16bit 100ns 64-Pin BGA Tray
NOR Flash Parallel/Serial 1.8V 512Mbit 32M x 16bit 100ns 64-Pin EZBGA Tray

Descriptions

Descriptions of Infineon S34MS04G100BHI000. provided by its distributors.

SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 63-Pin BGA Tray
4Gb (512Mbx8) NAND 1-bit ECC 1.8V 63-ball VFBGA
8542.32.00.51 Surface Mount Tray 512MX8 ic memory 45ns 11mm 20mA 8b
FLASH MEMORY, 4GBIT, 45NS, BGA-63
Flash Memory, 4Gbit, 45Ns, Bga-63; Flash Memory Type:slc Nand; Memory Size:4Gbit; Flash Memory Configuration:512M X 8Bit; Ic Interface Type:parallel; Memory Case Style:bga; No. Of Pins:63Pins; Clock Frequency:-; Access Time:45Ns; Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • S34MS04G100BHI000